• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1080249 Y-splitter M12 62.5 mm No. of pins (RJ): 5 1 pc(s) Single

Image similar
Product type
Y-splitter
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
M12 socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M12
  • Number of pins: 5
  • NOMINAL VOLTAGE 63 V DC
  • Width 28 mm
  • Height: 47 mm
  • Flammability class according to UL 94: V0
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection system: IP65
  • Ambient temperature (operation): -40 °C ... 85 °C (plug/socket)
  • Standards/regulations: IEC 61076-2-111
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level 3
  • Material seal HNBR
  • Length: 62.5 mm.
  • Material contact surface Au
  • Nominal current IN 16 A (at 40 °C)
  • Material: CuZn (pin contact);(socket contact)
  • M12 thread type
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • M12 connector
  • Status display: No.
  • Application: Power supply
  • Coding L
  • Status display available: No.
  • Material contact carrier: PBT
  • Shielded: Yes
  • Amount of the cable outlet: 2
  • Mating cycles: 100
  • Track 1: Track 1
  • Coding type L
  • Track 2: Track 2
  • Central distance 35 mm
  • Material grip body: PBT
  • Material: Brass, nickel-plated
  • Track 3: Track 3
Packaging type

Single

Type

SAC-5PY-FL/ML-FL F VP SH

Product type

Y-splitter

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

M12 socket, straight

No. of pins

5

Cable length

62.5 mm

Nominal voltage

63 V DC

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

L

Contact material

CuZn

Contact surface

Au

IP65

Features

Shielded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1080249

Content

1 pc(s)

Rated voltage

63 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563244 Phoenix Contact 1080249 Y-splitter M12 62.5 mm No. of pins (RJ): 5 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3563244 Phoenix Contact 1080249 Y-splitter M12 62.5 mm No. of pins (RJ): 5 1 pc(s) Single

Description

Y distributor, 5-pin, shielded, direct plug M12, coding: L, on straight socket M12, coding: L and socket straight M12, coding: L, for direct current up to 16 A / 63 V, parallel distributor

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?