• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1279341 Y-splitter M8 No. of pins (RJ): 4 100 pc(s)

Image similar
Product type
Y-splitter
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
M8 socket, straight
No. of pins
4
Nominal voltage
30 V AC
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M8
  • Number of pins: 4
  • NOMINAL VOLTAGE 30 V AC;30 V DC
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Standards/regulations: IEC 61076-2-104
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • Material seal NBR
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • M8 connector standard
  • Status display: No.
  • Coding: A
  • Insulation resistance ≥ 10 GΩ
  • Material contact: CuZn
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Shielded: No.
  • Amount of the cable outlet: 2
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Track 3: Track 3
  • Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
Type

SAC-4P-M 8Y/2XM 8FS VP BK

Product type

Y-splitter

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

M8 socket, straight

No. of pins

4

Nominal voltage

30 V AC

30 V DC

Connection

M8 socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

IP67

Features

flame-retardant

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

1279341

Content

100 pc(s)

Rated voltage

30 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584806 Phoenix Contact 1279341 Y-splitter M8 No. of pins (RJ): 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3584806 Phoenix Contact 1279341 Y-splitter M8 No. of pins (RJ): 4 100 pc(s)

Description

Y-distributor, 4-pin, unshielded, male connector M8 straight, coding: A, on straight M8 socket, coding: A and straight M8 socket, coding: A, parallel distributor

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?