• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2819163 Y-splitter M12 50.1 mm No. of pins (RJ): 5 5 pc(s)

Image similar
Product type
Y-splitter
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
M12 plug, straight
No. of pins
5
Cable length
50.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight M12 plug
  • Number of pins: 5
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Flammability class to UL 94: HB
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Standards/regulations: IEC 61076-2-101
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • General: With center spacing of 18 mm, suitable for molded plug connectors and unshielded, pre-fabricated plug connectors with insulation displacement connection QUICKON and a connection range of 0.14 mm² to 0.34 mm²
  • Material seal NBR
  • Length: 50.1 mm
  • Material contact surface Ni/Au
  • Nominal current IN: 4 A
  • M12 thread type
  • M12 connector
  • Status display: No.
  • Coding: A
  • Insulation resistance ≥ 10 GΩ
  • Material contact: CuZn
  • Status display available: No.
  • Material contact carrier: TPU GF
  • Shielded: No.
  • Amount of the cable outlet: 2
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Central distance 18 mm
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Track 3: Track 3
  • Ambient temperature (operation) (plug/socket): -25 °C ... 90 °C (plug/socket)
Type

IB L2-M ADAP 1/1 M12

Product type

Y-splitter

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

M12 plug, straight

No. of pins

5

Cable length

50.1 mm

Nominal voltage

48 V AC

60 V DC

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

Min. cross section

0.14 mm²

IP65

IP67

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

2819163

Content

5 pc(s)

Rated voltage

48 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579538 Phoenix Contact 2819163 Y-splitter M12 50.1 mm No. of pins (RJ): 5 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3579538 Phoenix Contact 2819163 Y-splitter M12 50.1 mm No. of pins (RJ): 5 5 pc(s)

Description

Y-distributor, 5-pin, Bush straight M12, coding: A, on socket straight M12, coding: A and plug straight M12, coding: A

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?