• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1112870 Patch cable 1 pc(s)

Product type
Patch cable
Content
1 pc(s)
Halogen-free
No
Manufacturer part #
1112870
Insulation material
PP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Mounting/handling cable temperature -40-70 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-70 °C.
Product type

Patch cable

Content

1 pc(s)

Halogen-free

No

Manufacturer part #

1112870

Insulation material

PP

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Type

NBC-R4ACS/2,0-93C/OE

Cable length

2 m

Number of pins

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522181 Phoenix Contact 1112870 Patch cable 1 pc(s)

Description

Patch cable, protection class IP20, cable length 2 m, number of poles: 4, 100 MBit/s, CAT5, material: PP, connection type: Pierce connection, cable outlet: straight, PROFINET

This text is machine translated.