• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1112908 Patch cable 1 pc(s)

Product type
Patch cable
Cable features
Shielded
Twisted pair cabling (part 1)
Yes (1)
Content
1 pc(s)
Packaged
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Cable outside temperature during mounting/handling: -20-80 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-80°C.
Product type

Patch cable

Twisted pair cabling (part 1)

Yes (1)

Cable features

Shielded

Content

1 pc(s)

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1112908

Insulation material

PUR

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

2 m

Type

NBC-R4ACS/2,0-94F/R4ACS

Cable length

2 m

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452313 Phoenix Contact 1112908 Patch cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452313 Phoenix Contact 1112908 Patch cable 1 pc(s)

Description

Patch cable, CAT6A, 4-pair, shielded, both ends fitted with molded RJ45-plug connectors, protection class IP20, material outer sheath: PUR, length: 2.0 m

This text is machine translated.