• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1112906 Patch cable 1 pc(s)

Product type
Patch cable
Content
1 pc(s)
AWG (min.)
26
AWG max.
26
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Cable outside temperature during mounting/handling: -20-80 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-80°C.
Product type

Patch cable

Content

1 pc(s)

AWG (min.)

26

AWG max.

26

Halogen-free

No

Manufacturer part #

1112906

Insulation material

PP

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

5 m

Type

NBC-R4ACS/5,0-94F/R4ACS

Cable length

5 m

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452317 Phoenix Contact 1112906 Patch cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452317 Phoenix Contact 1112906 Patch cable 1 pc(s)

Description

Patch cable, protection type IP20, cable length 5 m, number of poles: 8, 10 GBit/s, CAT6A, Material: PP, Connection type: Pierce connection, Connection cross section: AWG 26-26, Cable outlet: straight, Ethernet

This text is machine translated.