• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1112921 Patch cable 1 pc(s)

Product type
Patch cable
No. of leads
4 x
Content
1 pc(s)
AWG (min.)
22
AWG max.
23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable routing, field side: Straight
  • Type of plug contact, field side: Male (plug)
  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Cable outside temperature during mounting/handling: -40-80 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-80°C.
Product type

Patch cable

No. of leads

4 x

Content

1 pc(s)

AWG (min.)

22

AWG max.

23

Halogen-free

Yes

Manufacturer part #

1112921

Insulation material

PP

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

NBC-R4ACS/3,0-93M/R4ACS

Cable length

3 m

Number of pins

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452330 Phoenix Contact 1112921 Patch cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452330 Phoenix Contact 1112921 Patch cable 1 pc(s)

Description

Patch cable, protection class IP20, cable length 3 m, number of poles: 4, 100 MBit/s, CAT5, material: PP, connection type: Pierce connection, connection cross section: AWG 23- 22, cable outlet: straight, PROFINET

This text is machine translated.