
Image similar
CA-06P1N12T0DNSX
Connector
right angle
6
1 pc(s)
125 °C
-40 °C
No
14.5 mm
3 mm
1243567
3 - 14.5 mm
6
shielded
CA
Single
No
Other
FALSE
Other
FALSE
-40-125 °C
Angled
FALSE
3-14.5 mm
100
0
6
0
Datasheet 3567858 Phoenix Contact 1243567 Connector right angle Total number of pins: 6 Series (round connectors): CA Single 1 pc(s)
User & Safety Instructions 3567858 Phoenix Contact 1243567 Connector right angle Total number of pins: 6 Series (round connectors): CA Single 1 pc(s)