• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407623 HC-EVO-B06-SHWS-2SSM32-PLRBK Socket enclosure 1 pc(s)

Image similar
Product type
Socket enclosure
Thread size
2 x M32
Case material
Polyamide
Type
HC-EVO-B06-SHWS-2SSM32-PLRBK
Series
HC-EVO-B06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-EVO-B06-SHWS-2SSM32-PLRBK

Product type

Socket enclosure

Series

HC-EVO-B06

Manufacturer part #

1407623

Features

+ longitudinal brace

Thread size

2 x M32

Type

Socket housing with long handle without cover 2 x M32, height 74 mm

Case material

Polyamide

Factory colour

Black

Type

B06

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1438510 Phoenix Contact 1407623 HC-EVO-B06-SHWS-2SSM32-PLRBK Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438510 Phoenix Contact 1407623 HC-EVO-B06-SHWS-2SSM32-PLRBK Socket enclosure 1 pc(s)

More interesting products

(*All information is plus legal VAT)