
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Type
HC-EVO-B10-SHWS-2SSM32-PLRBK
- Product type
Socket enclosure
- Series
HC-EVO-B10
- Manufacturer part #
1407636
- Features
+ longitudinal brace
- Thread size
2 x M32
- Type
Socket housing with long handle without cover 2 x M32, height 74 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B10
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438515 Phoenix Contact 1407636 HC-EVO-B10-SHWS-2SSM32-PLRBK Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438515 Phoenix Contact 1407636 HC-EVO-B10-SHWS-2SSM32-PLRBK Socket enclosure 1 pc(s)






























