• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412882 HC-STA-B24-SLWSC-2SSM32-ELC-AL Socket enclosure 1 pc(s)

Image similar
Product type
Socket enclosure
Thread size
2 x M32
Case material
Aluminium, die cast
Type
HC-STA-B24-SLWSC-2SSM32-ELC-AL
Series
HC-STA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-STA-B24-SLWSC-2SSM32-ELC-AL

Product type

Socket enclosure

Series

HC-STA

Manufacturer part #

1412882

Features

2x cable entry (lateral)

+ lid

+ longitudinal brace

Thread size

2 x M32

Type

Socket housing with cover, with long handle, cable outlets on the side 2 x M32

Case material

Aluminium, die cast

Factory colour

Grey

Type

B24

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

57

FALSE

68 mm

144 mm

TRUE

Other

Single locking lever

2

FALSE

Aluminium

Uncoated

-40-125 °C

Other

IK08

TRUE

Socket case

IP66

Sideways

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379759 Phoenix Contact 1412882 HC-STA-B24-SLWSC-2SSM32-ELC-AL Socket enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379759 Phoenix Contact 1412882 HC-STA-B24-SLWSC-2SSM32-ELC-AL Socket enclosure 1 pc(s)

Description

Socket housing with cover B24, with long handle, Material: aluminum pressure die-cast, Material Protection Cover: PA, cable outlet: 2, on the side, Height: 68 mm, cable gland: without support: Yes, 2 x M32, Standard.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)