
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Type
HC-EVO-B16-SHWD-2SSM40-PLRBK
- Product type
Socket enclosure
- Series
HC-EVO-B16
- Manufacturer part #
1407652
- Features
+ transverse brace
- Thread size
2 x M40
- Type
Socket housing with transverse brace without cover 2 x M40, height 84 mm
- Case material
Polyamide
- Factory colour
Black
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1438532 Phoenix Contact 1407652 HC-EVO-B16-SHWD-2SSM40-PLRBK Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438532 Phoenix Contact 1407652 HC-EVO-B16-SHWD-2SSM40-PLRBK Socket enclosure 1 pc(s)






























