• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1409220 DIN connector Plug, mount Total number of pins: 3 10 pc(s)

1/5
Image similar
Product type
DIN connector
Connector type
Plug, mount
Total no. of pins
3
Connection
Crimp
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spanner size 32 mm
  • Mating cycles: 100
  • Material contact carrier: PPE
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Material seal: EPDM
Type

PRC 3-FT25-MC4-150

Product type

DIN connector

Connector type

Plug, mount

Total no. of pins

3

Connection

Crimp

Factory colour

Black

Content

10 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

690 V

Contact material

Cu-alloy, silver plated

Case material

PPE

Manufacturer part #

1409220

Number of pins

3

Width

35 mm

Height

35 mm

Length

29.5 mm

max. cross section

4 mm²

Cross-section range

4 mm² (max)

IP66

IP68

IP69K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209173 Phoenix Contact 1409220 DIN connector Plug, mount Total number of pins: 3 10 pc(s)

Datasheet 2209173 Phoenix Contact 1409220 DIN connector Plug, mount Total number of pins: 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2209173 Phoenix Contact 1409220 DIN connector Plug, mount Total number of pins: 3 10 pc(s)

Description

Round plug connector (device side), device plug connector rear wall, material housing: PPE, color: Black, number of poles: 3, wire cross-section max.: 4 mm², rated voltage: 690 V AC, rated current: 32 A, connection type: Crimp connection, contact type: Pin, cable length: 150

This text is machine translated.

What kind of Keyed Connectors are you looking for?