• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1418341 DIN connector Plug, straight Total number of pins: 4 100 pc(s)

1/3
Image similar
Product type
DIN connector
Connector type
Plug, straight
Total no. of pins
4
Connection
THR
Soldering
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles: 100
  • Material contact carrier: PA
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Pollution level 3
  • Material seal: FKM
  • Insulation resistance ≥ 100 MΩ
  • Coding: T - Power
  • Standards/regulations: M12 connectors
Type

SACC-CI-M12MST-4CON-L180 TOR SH

Product type

DIN connector

Connector type

Plug, straight

Total no. of pins

4

Connection

THR

Soldering

Content

100 pc(s)

Max. temperature

+105 °C

Min. temperature

-25 °C

Mounting type

PCB mounting

Contact material

CuZn

Manufacturer part #

1418341

Number of pins

4

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209226 Phoenix Contact 1418341 DIN connector Plug, straight Total number of pins: 4 100 pc(s)

Datasheet 2209226 Phoenix Contact 1418341 DIN connector Plug, straight Total number of pins: 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2209226 Phoenix Contact 1418341 DIN connector Plug, straight Total number of pins: 4 100 pc(s)

Description

For compact devices: Transfer high performance in a small space. Reduced assembly costs thanks to two-part device connector. Packaging for automated pick-and-place assembly available. All common pin pictures and coding available. Simple device integration through mechanical port screw connections with thread fixing, press-in contour or for direct integration into the front plate. Additional sealing to the device in unmated condition.

This text is machine translated.

What kind of Keyed Connectors are you looking for?