
Technical specifications
- Type
HC-STA-B16-SLWS-2SSM25-ELC-AL
- Product type
Socket enclosure
- Series
HC-STA
- Manufacturer part #
1412861
- Features
2x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
- Thread size
2 x M25
- Type
Socket casing with longitudinal rail, cable outlet side 2 x M25
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379733 Phoenix Contact 1412861 HC-STA-B16-SLWS-2SSM25-ELC-AL Socket enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379733 Phoenix Contact 1412861 HC-STA-B16-SLWS-2SSM25-ELC-AL Socket enclosure 1 pc(s)
Description
Cable outlet: 2, on the side, Height: 68 mm, cable gland: without support: no, 2 x M25, Standard.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 175.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































