
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Stripping length (max.)
7 mm
- Manufacturer part #
1414064
- Content
1 pc(s)
- Industrial packaging
No
- Type
MBKKB 2,5
- Dim
(L x W x H) 62 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
62 mm
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
500 V (at 4 mm²)
- Nominal current (details)
24 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743159 Phoenix Contact 1414064 MBKKB 2,5 Installation Terminal Blocks Grey
User & Safety Instructions
User & Safety Instructions 743159 Phoenix Contact 1414064 MBKKB 2,5 Installation Terminal Blocks Grey
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 88.81*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































