• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1416346 Connector set Total number of pins: 10 + PE 1 pc(s) Piece

Image similar
Product type
Connector set
Total no. of pins
10 + PE
Connection
Insulation piercing connector
Content
1 pc(s)
Type
HC-STA-B10PT-BWD-LT-M25-ELCAL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-B10PT-BWD-LT-M25-ELCAL

Product type

Connector set

Total no. of pins

10 + PE

Connection

Insulation piercing connector

Content

1 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

AWG 26- 14

Manufacturer part #

1416346

Number of pins

10

Width

55.855266 mm

Height

104.138458 mm

Depth

119.884337 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587199 Phoenix Contact 1416346 Connector set Total number of pins: 10 + PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3587199 Phoenix Contact 1416346 Connector set Total number of pins: 10 + PE 1 pc(s) Piece