• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1416351 Connector set Total number of pins: 24 + PE 1 pc(s)

Image similar
Product type
Connector set
Total no. of pins
24 + PE
Connection
Push-in connector
Content
1 pc(s)
Type
HC-STA-B24PT-BWSC-LT-M32-ELCAL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-B24PT-BWSC-LT-M32-ELCAL

Product type

Connector set

Total no. of pins

24 + PE

Connection

Push-in connector

Content

1 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

26- 14

Manufacturer part #

1416351

Number of pins

24

Width

103.62697 mm

Height

140.747953 mm

Depth

126.560368 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587213 Phoenix Contact 1416351 Connector set Total number of pins: 24 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3587213 Phoenix Contact 1416351 Connector set Total number of pins: 24 + PE 1 pc(s)