• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424445 Connector set Total number of pins: 3 1 pc(s) Piece

Image similar
Product type
Connector set
Total no. of pins
3
Content
1 pc(s)
Type
HC-STA-A03PT-BWS-HT-M20-PLRBK
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-STA-A03PT-BWS-HT-M20-PLRBK

Product type

Connector set

Total no. of pins

3

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

16

Manufacturer part #

1424445

Insulation material

PA

Number of pins

3

Width

34.442483 mm

Height

45.50864 mm

Depth

101.6 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587331 Phoenix Contact 1424445 Connector set Total number of pins: 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3587331 Phoenix Contact 1424445 Connector set Total number of pins: 3 1 pc(s) Piece