• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1419050 Bus terminal M12 SPEEDCON Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 5 1 pc(s) Pi

1/7
Image similar
Product type
Bus terminal
Connector type
Plug, straight
Socket, straight
Connector standard
CANopen-/DeviceNet
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Signal type/category: CANopen®
  • Insulation resistance: ≥ 5 GΩ*km (data line)
  • Tightening torque 0.4 Nm (M12 connector)
  • Cable type: Can Bus/DeviceNet Drop cable
  • Cable type (short code): 923
  • Cable setup: 2xAWG24/19+2xAWG22/19
  • AWG Signal wire 24
  • AWG power supply 22
  • Shielding: Braid made of tin-plated copper wires
  • Outer sheath, color: Silver gray RAL 7001
  • Number of bending cycles: 5000000
  • Travel distance: 4.5 m.
  • Travel speed 3 m/s
  • Acceleration: 3 m/s²
  • Material conductor: Tin-plated Cu-strand
  • Pollution level 3
  • Flammability class according to UL 94: HB
  • Overvoltage category II
  • Material grip body: TPU, flame-resistant, self-extinguishing
  • Material knurl: Die-cast zinc, nickel-plated
  • Material seal: NBR
Packaging type

Piece

Type

SAC-5P-MS/ 0,5-923/FS CAN SCO

Product type

Bus terminal

Connector type

Plug, straight

Socket, straight

Connector standard

CANopen-/DeviceNet

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

0.50 m

Jacket material

PUR

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

6.7 mm

Connection

M12 plug

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Speedcon

Manufacturer part #

1419050

Content

1 pc(s)

Cable diameter (details)

6.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209232 Phoenix Contact 1419050 Bus terminal M12 SPEEDCON Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 5 1 pc(s) Pi

Datasheet 2209232 Phoenix Contact 1419050 Bus terminal M12 SPEEDCON Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 5 1 pc(s) Pi

User & Safety Instructions

User & Safety Instructions 2209232 Phoenix Contact 1419050 Bus terminal M12 SPEEDCON Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 5 1 pc(s) Pi

Description

Bus system cable, CANopen®, DeviceNet™, 5-pin, PUR halogen-free, silver-gray RAL 7001, shielded, plug straight M12 SPEEDCON, A-coded, straight on socket M12 SPEEDCON, A-coded, cable length: 0.5 m, plug connector unshielded

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?