• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1419167 Bus terminal M12 2 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Bus terminal
Connector standard
RJ45
Connection side B
RJ45 plug
No. of pins
4
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

VS-FSDBPS-IP20-93K-LI/2,0

Product type

Bus terminal

Connector standard

RJ45

Connection side B

RJ45 plug

No. of pins

4

Cable length

2 m

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

RJ45

Thread type connection side

M12

Thread type (wiring and installation)

M12

Sensor/actuator connectivity fittings

Rear panel fitting

max. cross section

0.34 mm²

IP20

Features

Shielded

Min. temperature

60 °C

Max. temperature

60 °C

Seal type

Speedcon

Manufacturer part #

1419167

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583567 Phoenix Contact 1419167 Bus terminal M12 2 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3583567 Phoenix Contact 1419167 Bus terminal M12 2 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?