
Phoenix Contact 1513758 SACC-E-M12FS-8CON-PG9/0,5 M12 Sensor / Actuator Build-in Plug Connector
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Phoenix Contact 1513758 SACC-E-M12FS-8CON-PG9/0,5 M12 Sensor / Actuator Build-in Plug Connector
- With halogen-free strands
Technical specifications
- Mounting: PG9
- Type
SACC-E-M12FS-8CON-PG9/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Cable colour
Brown
White
Blue
Black
Grey
Rose
Green
Yellow
Red
- Coding
A
- Sensor/actuator connectivity fittings
PG9 front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Speedcon
- Manufacturer part #
1513758
- Content
1 pc(s)
- Type
M12-Bush
- Nominal voltage (details)
30 V
- Nominal current (details)
2 A
- Contamination level
3
- Connector cross section
0.25 mm²
- Connection
-
- Temperature range
-25 - +85 °C
Other
30 V
FALSE
Other
Other
85-85 °C
V0
Nickel
II
3
Straight
IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748101 Phoenix Contact 1513758 SACC-E-M12FS-8CON-PG9/0,5 M12 Sensor / Actuator Build-in Plug Connector
User & Safety Instructions
User & Safety Instructions 748101 Phoenix Contact 1513758 SACC-E-M12FS-8CON-PG9/0,5 M12 Sensor / Actuator Build-in Plug Connector
Description
Front-wall mounting
The M12 build-in plug connectors are screwed directly on the front side of the device. The necessary plate thickness is approx. 3 mm. The device plugs are available with M8/M16 oder PG9 mounting thread and have 0.5 m long individual wires.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.46€ 28.87*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































