• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1524930 CAPAROC E1 12-24DC/20A Eelectronic RCCB 1 pc(s)

Image similar
Product type
Eelectronic RCCB
Type
Plug-in module
Connection
Push-in spring-loaded terminal
IP rating
IP20
Length
111.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: CAPAROC
  • Designed: Clip-on module
  • Number of poles: 1
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 4 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 12.4 mm
  • Height: 132.4 mm
  • Depth: 111.3 mm (including mounting rail 7.5 mm)
  • Colour: Light gray (RAL 7035)
  • Flammability class according to UL 94 V-0
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -30 °C ... 65 °C (the temperature range of the infeed module as well as the maximum current depending on the ambient temperature must be taken into account)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations EN 60068-2-27
  • Note: Environmental influences - shocks
  • Mounting type: Pluggable on bus bar CAPAROC CR…
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Shock (Operation): 30g (11 ms duration, half-sine shock pulse, according to IEC 60068-2-27);25g (6 ms duration, half-sine shock pulse according to IEC 60068-2-27, continuous shock)
  • Vibration (operation): 5g (10 Hz ... 150 Hz / 10 cycles / axis / X, Y, Z)
  • Operating voltage: 10 V DC ... 30 V DC
  • Stripped length: 10 mm
  • General: General
  • Voltage resistance 35 V DC (load circuit)
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 4 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 4 mm².
  • MATERIAL PA 6;PA 6;PA 6;PC
  • Fuse: Electronic
  • Power loss: Type 280 mW (in idle mode at 24 V);< 2.8 W (in nominal operation at 24 V and 20 A)
  • RATED VOLTAGE 12 V DC;24 V DC
  • Protection class III
  • Efficiency level > 99 %
  • Regenerative resistance: Max. 35 V DC
  • MTBF (IEC 61709, SN 29500): 9874919 h (at 25 °C with 21 % load);4130456 h (at 40 °C with 34.25 % load);476899 h (at 40 °C with 100 % load)
  • Number of channels: 1
  • Switch-on delay: 50 ms (factory preset for each channel); adaptable with CAPAROC PM IOL and CAPAROC PM PN infeed modules
  • Contact design: Without galvanic separation
  • Dimensioning surge voltage: 0.5 kV
  • Number of slots: 2
  • Load circuit: Load circuit
  • Trigger type E (electronic)
  • Necessary backup: Only required if Imax of the supply > short-circuit switching capacity. Integrated fail-safe element.
  • Active current limiting: Typ. 1.7 x IN;dynamic 1.4...1.7 x IN with weak power supply
  • Quiescent current I0: Type 11 mA (when idling at 24 V)
  • Temperature derating: 20 A (total current at 40 °C);12 A (total current at 65 °C)
  • Voltage drop < 0.16 V (at 20 A)
  • 30 A DC (2 x 15 A parallel to each output channel) fail-safe element
  • Switch-off time: 5 s (at overload 1.1...1.5 x IN);typ. 90 MS (max. 120 MS for high starting currents);typ. 7 MS (when short-circuit > 1.5 x IN)
  • Low-voltage cut-off: ≥ 8.5 V DC (active); ≤ 9.2 V DC (inactive)
  • Max. Capacitive load: 75000 µF (depending on current setting, system voltage and available short circuit current)
  • Moisture testing 96 h, 95 % RH, 40 °C.
  • Rated current IN:20 A DC (per channel)
  • Short circuit switching capacity 300 A.
  • Rated current (preset): 20 A.
  • Measuring tolerance I: ± 10 % (typ.)
  • Overvoltage cut-off: ≥ 31.5 V DC (active);≤ 30.5 V DC (inactive)
  • Safe output: Secured output
  • Channel LED off: Off (channel off)
  • Channel LED yellow: Lights up (channel on, channel utilization > 80 %);flashes twice (check installation, no communication with feed module)
  • Channel LED green: Lights up (channel on)
  • Red channel LED: Lights up (channel switched off, over or undervoltage active); lights up temporarily (channel switched off, cool -down phase 5 s, overload or short-circuit triggering); flashes (channel switched off, ready to switch on again, overload or short-circuit triggering); flashes twice (channel switched off, system total current limit exceeded, detection of weak power supply)
  • Channel LED red/yellow: Flashes (channel is overloaded and is switched off)
Product type

Eelectronic RCCB

Type

Plug-in module

Connection

Push-in spring-loaded terminal

IP20

Length

111.3 mm

Width

12.4 mm

Height

132.4 mm

Compatible with (details)

Power rails CAPAROC CR…

Content

1 pc(s)

Type

CAPAROC E1 12-24DC/20A

Dim

(L x W x H) 111.3 x 12.4 x 132.4 mm

Depth

111.3 mm

Operating voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569415 Phoenix Contact 1524930 CAPAROC E1 12-24DC/20A Eelectronic RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569415 Phoenix Contact 1524930 CAPAROC E1 12-24DC/20A Eelectronic RCCB 1 pc(s)

Description

1-channel electronic device protection switch module to protect consumers at 12 and 24 V DC when there is an overload and short circuit with current limit. Fixed nominal current of 20 A. For installation on DIN-mounting rail via the CAPAROC power rails.

This text is machine translated.