• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1619397 Connector right angle Total number of pins: 6 Series (round connectors): CA 1 pc(s)

Image similar
Product type
Connector
Connector type
right angle
Total no. of pins
6
Content
1 pc(s)
Type
CA-06P1N12T007S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CA-06P1N12T007S

Product type

Connector

Connector type

right angle

Total no. of pins

6

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Contact material

Gold

Cable Ø (max.)

10 mm

Cable Ø up to

6 mm

Case material

Plastic

Manufacturer part #

1619397

Insulation material

Plastic

Cable Ø range

6 - 10 mm

Number of pins

6

Feature

shielded

Series

CA

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570499 Phoenix Contact 1619397 Connector right angle Total number of pins: 6 Series (round connectors): CA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570499 Phoenix Contact 1619397 Connector right angle Total number of pins: 6 Series (round connectors): CA 1 pc(s)

What kind of Keyed Connectors are you looking for?