• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1635194 Power supply unit 24 V DC 104 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power Supply

  • Output 24 V DC / 104 A
  • Screws, Plug, Pin strip

Technical specifications

  • Product family: TRIO Power
  • Connection type: 10-pin system connector
  • Tightening torque 3 Nm
  • Width 108 mm
  • Height: 41 mm
  • Depth: 322 mm
  • Red, green (multicolor LED)
  • Flammability class to UL 94: V0 (housing, terminals)
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 70 °C (>55 °C DERATING 3.33 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-11
  • Mounting type: Wall mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Shock (operating): 11 ms, 15g, per direction of room (IEC 60068-2-27)
  • Vibration (operation): 10 Hz ... 18.2 Hz, amplitude ±0.75 mm (IEC 60068-2-6);18.2 Hz ... 150 Hz, 1g, 90 min
  • Stripping length: 10 mm (rigid / flexible / ring cable lug / fork cable lug)
  • Frequency range: 0.15 MHz ... 80 MHz
  • Transmission speed 250 kBit/s
  • Identification: UL/C-UL-test mark UL 62368-1
  • Protection class: I
  • Number of interfaces: 1
  • Frequency: 50 Hz
  • Transfer length: Max. 20 m.
  • Connection technology: Connection technology
  • Rated input voltage range: 100 V AC ... 240 V/AC
  • Input voltage range: 140 V DC ... 340 V DC -15 % | +10 %
  • Voltage resistance max. 300 V AC 15 s
  • SWITCH-ON CURRENT SURGE < 15 A (115 V AC, 25 °C);< 40 A (230 V AC, 25 °C)
  • Switch-on current surge integral (I2t) < 3364 A2S
  • Mains failure bridging time: Typ. 10 ms (120 V AC);typ. 10 ms (230 V AC at 80 % load)
  • CURRENT CONSUMPTION 13.8 A (120 V DC);7.6 A (350 V DC)
  • Efficiency: Type. 92 % (120 V AC);typ. 93.5 % (230 V AC)
  • Rated output voltage 24 V DC
  • Setting range of output voltage (USet): 24 V DC ... 28 V DC (> 24 V DC, limited power constant)
  • Nominal output current (IN): 104 A.
  • Dynamic boost (IDyn.Boost): Max. 145.8 A (5 s)
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 2500 W
  • Output power (PDyn. Boost): Max. 3500 W (5 s)
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): ≤ 35 V DC
  • Residual ripple: Type 240 mVss (maximum)
  • Rise time: ≤ 100 ms (Uout = 10 % ... 90 %
  • Series switching capability: Yes, for increasing the voltage (note SELV limit);max. 2
  • No-load power Maximum < 10.75 W (230 V AC)
  • Power dissipation Maximum load: < 175.36 W (230 V AC)
  • Parallel switching capability: Yes, for increase of power and redundancy;max. 4
  • Safety (secondary side): Electronic
  • Input: Symmetric 2 kV (test sharpness 4);asymmetric 4 kV (test sharpness 4)
  • Position: 4.x
  • Wire connection: Conductor connection
  • rigid: 0.1 mm² ... 0.4 mm²;0.34 mm² (recommended)
  • flexible: 0.1 mm² ... 0.4 mm²;0.34 mm² (recommended)
  • Flexible with wire-end sleeve without plastic sleeve: 0.1 mm² ... 0.4 mm² (Cu);0.34 mm² (recommended)
  • Flexible with wire-end sleeve with plastic sleeve: 0.1 mm² ... 0.4 mm²;0.34 mm² (recommended)
  • Output: Symmetric 0.5 kV (test sharpness 2);asymmetric 1 kV (test sharpness 2)
  • Signal: Asymmetric 1 kV (test sharpness 2)
  • LED signaling: LED signaling
  • Signalling types: LED charging mode – signal state operation (UN = 24 V DC, Iout = IN)
  • Function: Forwarding operating state
  • Switch contact (potential-free): OptoMOS
  • Number of phases: 1
  • Insulation voltage input/output: 4 kV AC (type test);1.5 kV AC (routine test)
  • MTBF (IEC 61709, SN 29500): > 500000 h (25 °C);> 250000 h (40 °C);> 100000 h (55 °C)
  • Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
  • Temperature 25 °C.
  • Additional text: Class 3
  • Article dimensions: Article dimensions
  • Mounting instructions: On side, 3x M4-screws - installation depth < 4 mm
  • Mounting on back, 4x M4-screws - installation depth < 3 mm
  • Mounting with mounting adapter UWA 20/13 (Art.-Nr.: 1697537)
  • Protective coating: No.
  • Design of hood: Aluminium (AlMg3)
  • Execution of side parts: Aluminium
  • Operating height: ≤ 5000 m
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • EN 61010-1: III (≤ 2000 m);II (≤ 5000 m)
  • Standard name: Network variation/undervoltage
  • Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
  • Low voltage: Protective extra-low voltage
  • UL
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • EMC requirements Emission of interference: EN 61000-6-3
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 4 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion B
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage 230 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • AWG: 30 ... 22 (Cu);22 (recommended)
  • AC operation: AC operation
  • Network type: Star network (TN, TT, IT (PE))
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: AC
  • Frequency range (FN): 50 Hz ... 60 Hz ±5 %
  • Protective circuit: Transient protection
  • Power factor (cos phi) 0.97 (230 V AC)
  • Leakage current against PE < 2 mA
  • DC-operation: DC-operation
  • Derating: 85 V AC ... 90 V AC (≤1350 W);90 V AC ... 180 V AC (≤ 1500 W);2.5 %/K, > 55 ℃
  • Control deviation: < 0.5 % (load change static 10 % ... 90< %); 5 % (load change dynamic 10 % ... 90< %); 0.5 % (input voltage variation ±10 %)
  • Output power: Max. 1500 W (< 180 V AC)
  • Crest factor: Typ. 1.43 (120 V AC);typ. 1.44 (230 V/ AC)
  • Environmental Protection Directive: RoHS Directive 2011/65/EU;Reach
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 1 period
  • Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
  • Buffer time: Typical 16 ms (120 V AC);typical 16 ms (230 V AC at 80 % load)
  • Device input fuse 25 A internal (device protection)
  • Minimum idle power loss: < 17.67 W (120 V AC)
  • Power loss nominal load minimum: < 138.32 W (120 V AC)
  • Integrated security: No.
  • Pin identification 4.1 (13), 4.2 (14)
  • Signal, communication: Signal, communication
  • CAN bus: CAN bus
  • CAN bus interface
  • Supported protocols: CAN 2.0A, CAN 2.0B
  • Lock: Snap hook
  • Transmission physics: Cable-bound
  • Topology: Daisy chain
  • Terminating resistance: 120 Ω (terminate end user)
  • Number of bus nodes: Max. 16
  • LED off: Supply voltage input AC not present
  • LED on (green), DC OK: UOutSet x 0.95 < Uout  UOutSetLED ON (flashing green): OTP - 10 °C < TU < OTP (ON (flashing green))
  • LED on (red): FAN failure (on (4x LED red))
  • LED on (green): FAN normal operation (on (4x LED green))
  • LED on (red flowing): Short circuit (on (4x LED red flowing)
  • LEDs on (flashing green): Charging mode activated (on (flashes 4x LED green)
  • Signal state: Signal state
  • Condition: 0.95 *   UOutSet Uout< < 1.05 * UOutSet and Iout < IN
  • Signal output DC OK: Signal output DC OK
  • Type of signaling: Switch contact DC OK - signal state operation (UN = 24  VDC, Iout = IN)
  • Switching voltage: Max. 30 V DC (SELV)
  • Current carrying capacity: Max. 100 mA
  • Condition (contact closed): Uout < 18 V DC (contact closed)
  • Condition (contact open): Uout > 18 V DC (contact open)
  • Operating altitude (derating output power): > 2000 m (derating: 10 %/1000 m)
  • EN 61010-2-201: III (≤ 2000 m);II (≤ 5000 m)
  • Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
  • Electrical Safety: Electrical Safety
  • Safe separation: Secure separation
  • Limiting network harmonic currents: Limiting line harmonic currents
  • Mains variation/undervoltage: Supply variation/undervoltage
Product type

Power supply unit

Input voltage (max.)

240 V AC

340 V DC

Max. output current

104 A

Output current (max.) - rounded

104 A

Min. input voltage

100 V AC

140 V DC

Dim

(L x W x H) 322 x 108 x 41 mm

Output voltage (max.)

24 V DC

Connection

Screws

Plug

Pin strip

IP20

Protection class

I

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

55 °C

Operating temperature (min.)

-20 °C

Operating temperature

-20 °C - +70 °C

Width

108 mm

Height

41 mm

Length

322 mm

Type

TRIO-PM/1AC/24DC/2500W

Depth

322 mm

Recess height

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572045 Phoenix Contact 1635194 Power supply unit 24 V DC 104 A

User & Safety Instructions

User & Safety Instructions 3572045 Phoenix Contact 1635194 Power supply unit 24 V DC 104 A

Description

Primary-switched power supply, TRIO Power, screw connection, CAN bus, wall mounting, Input: 1-phase, output: 24 V DC / 104 A, adjustable from 24 V DC ... 28 V DC

This text is machine translated.