• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1655629 VS-ST-KX-75-RG179/187 Coaxial connector (pin) Gold plated 10 pc(s) Piece

Packaging type
Piece
Product type
Coaxial connector (pin)
Contact material
Gold plated
Content
10 pc(s)
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 85.99
-9 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

D-SUB coaxial contact VS-ST-KX-75-RG179/187

  • VS-ST-KX-75-RG 179/187
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

Coaxial connector (pin)

Contact material

Gold plated

Content

10 pc(s)

Connection

Solder bucket

Manufacturer part #

1655629

Industrial packaging

Yes

Contact surface

Gold plated

Type

VS-ST-KX-75-RG179/187

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774275 Phoenix Contact 1655629 VS-ST-KX-75-RG179/187 Coaxial connector (pin) Gold plated 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 774275 Phoenix Contact 1655629 VS-ST-KX-75-RG179/187 Coaxial connector (pin) Gold plated 10 pc(s) Piece

Description

Coaxial contact, for D-SUB combination inserts, solder cup, pin, straight, for cable RG 179/187, gold-plated

More interesting products

(*All information is plus legal VAT)