• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1668470 SAC-4P-M12MS/ 0,3-PUR/M12FR Sensor / Actuator Cable

1/3
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1668470 SAC-4P-M12MS/ 0,3-PUR/M12FR Sensor / Actuator Cable

  • Symbol image for Phoenix Contact 1668470 SAC-4P-M12MS/ 0,3-PUR/M12FR Sensor / Actuator Cable

Technical specifications

  • Length 0.3 metres.
Type

SAC-4P-M12MS/ 0,3-PUR/M12FR

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.27 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65/IP68/IP69K

Features

flame-retardant

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1668470

Content

1 pc(s)

Type

M12-Socket, angled / M12-plug

Core layout

42 x 10 mm

Nominal voltage (details)

250 V

Nominal current (details)

4 A

Connection

-

Cable diameter (details)

4.7 mm

Temperature range

Fixed laying -40 - +80 °C

TRUE

Multi-core

250 V

0.3 m

FALSE

4

-25-80 °C

-40-80 °C

Other

IP65

M12

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748577 Phoenix Contact 1668470 SAC-4P-M12MS/ 0,3-PUR/M12FR Sensor / Actuator Cable

User & Safety Instructions

User & Safety Instructions 748577 Phoenix Contact 1668470 SAC-4P-M12MS/ 0,3-PUR/M12FR Sensor / Actuator Cable

Description

Phoenix Contact has expanded the sensor/actor product programme for mechanical and plant engineering. Completely fabricated lines in 3- to 17-pin design are available. The M8-product programme is completed. 3 to 5-pin conductors in unshielded design are available, so that an easy mounting is possible even in narrow spaces.

What kind of Sensor/Actuator Connectors are you looking for?