• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1454040 SAC-4P-M12MS/ 2,0-28X OD Sensor / Actuator Cable

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P-M12MS/ 2,0-28X OD

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

4

Cable length

2.00 m

Jacket material

PE-X

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.60 mm

Cross-section (sensor/actuator wiring)

0.50 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65/IP68/IP69K

Features

flame-retardant

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1454040

Content

1 pc(s)

Cable diameter (details)

4.7 mm

Temperature range

Fixed laying -40 - +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748656 Phoenix Contact 1454040 SAC-4P-M12MS/ 2,0-28X OD Sensor / Actuator Cable

User & Safety Instructions

User & Safety Instructions 748656 Phoenix Contact 1454040 SAC-4P-M12MS/ 2,0-28X OD Sensor / Actuator Cable

Description

Phoenix Contact has expanded the sensor/actor product programme for mechanical and plant engineering. Completely fabricated lines in 3- to 17-pin design are available. The M8-product programme is completed. 3 to 5-pin conductors in unshielded design are available, so that an easy mounting is possible even in narrow spaces.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)