Image similar
SAC-4P-M12MS/5,0-28X/M12FS OD
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M12 socket, straight
M12 socket, straight
4
5.00 m
PE-X
250 V AC
250 V DC
4 A
4 A
1.60 mm
0.50 mm²
M12
Black
A
IP65/IP68/IP69K
flame-retardant
-40 °C
+80 °C
Screw-on
1454118
1 pc(s)
4.7 mm
Fixed laying -40 - +80 °C
yes
Datasheet 748896 Phoenix Contact 1454118 SAC-4P-M12MS/5,0-28X/M12FS OD Sensor / Actuator Cable
User & Safety Instructions 748896 Phoenix Contact 1454118 SAC-4P-M12MS/5,0-28X/M12FS OD Sensor / Actuator Cable