• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1681389 SAC-4P-10,0-PUR/M12FR Sensor / Actuator-cable

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 10 m
Type

SAC-4P-10,0-PUR/M12FR

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.27 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65/IP68/IP69K

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1681389

Content

1 pc(s)

Type

M12-bush, angled / free end

Core layout

42 x 0.10 mm

Nominal voltage (details)

250 V

Nominal current (details)

4 A

Connection

-

Cable diameter (details)

4.7 mm

Temperature range

Fixed applications -40 to +80 °C

Documents & Downloads

Datasheet

Datasheet 748803 Phoenix Contact 1681389 SAC-4P-10,0-PUR/M12FR Sensor / Actuator-cable

User & Safety Instructions

User & Safety Instructions 748803 Phoenix Contact 1681389 SAC-4P-10,0-PUR/M12FR Sensor / Actuator-cable

Description

Phoenix Contact has expanded the Sensor-/actuator-produkt program for machine and plant engineering. The ready assembled cables are available in 3 - to 17-pin version. The M8's product line is completed. There are 3 to 5-pin cables in unshielded versions available, so that a simple assembly is possible even with limited space.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)