• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1702497 Feedthrough base termnial Total number of pins 2 No. of rows 1 10 pc(s)

Image similar
Product type
Feedthrough base termnial
Total no. of pins
2
Connector type
Socket
CS
10.16 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 10 pc(s)

Technical specifications

Product type

Feedthrough base termnial

Total no. of pins

2

Connector type

Socket

Total number of pins

2

No. of rows

1

CS

10.16 mm

Connection

COMBICON

Case material

PA

Manufacturer part #

1702497

Content

10 pc(s)

Contact material

Ag (Silver)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-IPC 16/ 2-GU-10,16

Connector contact surface

Ag (Silver)

Number of pins

2

Case colour

Green

Green

1000 V

2

Bus

-40-100 °C

Other

V0

8 kV

Other

Silver

III

2

1.7 mm

4.1 mm

10.16 mm

1

Carton (for SMD)

10.16 mm

Fixed connector

Other

76 A

Documents & Downloads

Datasheet

Datasheet 3573047 Phoenix Contact 1702497 Feedthrough base termnial Total number of pins 2 No. of rows 1 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3573047 Phoenix Contact 1702497 Feedthrough base termnial Total number of pins 2 No. of rows 1 10 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?