
Highlights & Details
Spring-loaded terminal
- Content 1 pc(s)
Technical specifications
- Type
PTQ 0,3/ 2-2,5 THR R32
- Product type
Spring-loaded terminal
- Features
+ IDC
- CS
2.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
PTQ
- Min. stripping length
6 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
4 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
4 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.34 mm²
- Cross section (inflexible) (max.)
0.34 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
22
- Contact material
Tin plated
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
1702610
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
17.55 mm
- Height
8.00 mm
- Length
7.00 mm
Documents & Downloads
Datasheet
Datasheet 748680 Phoenix Contact 1702610 Spring-loaded terminal 0.34 mm² Number of pins 2 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748680 Phoenix Contact 1702610 Spring-loaded terminal 0.34 mm² Number of pins 2 Black 1 pc(s)






















