
Image similar
Feedthrough base termnial
6
Power strip
+ screw lock
6
1
10.16 mm
Green
PA
1702772
10 pc(s)
Silver
100 °C
-40 °C
DFK-IPC 16/ 6-GF-10,16
Ag
6
Green
Green
1000 V
6
Bus
-40-100 °C
Other
V0
8 kV
Other
Silver
III
2
1.7 mm
3.8 mm
10.16 mm
1
Carton (for SMD)
10.16 mm
Fixed connector
Other
76 A
Datasheet 3573086 Phoenix Contact 1702772 Feedthrough base termnial Total number of pins 6 No. of rows 1 10 pc(s)
User & Safety Instructions 3573086 Phoenix Contact 1702772 Feedthrough base termnial Total number of pins 6 No. of rows 1 10 pc(s)