
Image similar
Feedthrough base termnial
5
Socket
+ screw lock
5
1
10.16 mm
Soldering
PA
1703001
10 pc(s)
Ag
100 °C
-40 °C
DFK-IPC 16/ 5-GF-SH-10,16
Ag
5
Green
Green
1000 V
5
Bus
-40-100 °C
Other
V0
8 kV
Other
Silver
III
2
1.7 mm
4.1 mm
10.16 mm
1
Carton (for SMD)
10.16 mm
Fixed connector
Other
76 A
Datasheet 3573160 Phoenix Contact 1703001 Feedthrough base termnial Total number of pins 5 No. of rows 1 10 pc(s)
User & Safety Instructions 3573160 Phoenix Contact 1703001 Feedthrough base termnial Total number of pins 5 No. of rows 1 10 pc(s)