

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KDS10
Screw terminal
+ extractor sleeve
10.00 mm
1
1
1
KDS10
12.00 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
10.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Cathode copper, tin plated
Polyamide
Yes
Perpendicular (to the PCB)
1704020
Yes
50 pc(s)
320 V
36.80 mm
28.70 mm
10.00 mm
yes
Datasheet 568200 Phoenix Contact 1704020 Screw terminal 10.00 mm² Number of pins 1 50 pc(s)
User & Safety Instructions 568200 Phoenix Contact 1704020 Screw terminal 10.00 mm² Number of pins 1 50 pc(s)
The necessary accessories are required to use the article as described.