
Highlights & Details
PCB terminal block ZFK3DS 1,5-5,08
- Content 100 pc(s)
Technical specifications
- Type
ZFK3DS 1,5-5,08
- Product type
3-tier terminal
- CS
5.08 mm
- Pins per row
1
- Number of pins
3
- Series
ZFK3DS(A)
- Stripping length (max.)
7.50 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1704415
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
400 V
- Width
40.10 mm
- Height
32.20 mm
- Length
5.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788535 Phoenix Contact 1704415 3-tier terminal 1.50 mm² Number of pins 3 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 788535 Phoenix Contact 1704415 3-tier terminal 1.50 mm² Number of pins 3 Green 100 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 185.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































