• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1705653 Feedthrough terminal Push-in spring-loaded terminal Grey 50 pc(s)

Product type
Feedthrough terminal
Connection
Push-in spring-loaded terminal
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough terminal

Connection

Push-in spring-loaded terminal

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Pins per row

1

Number of pins

1

Factory colour

Grey

Manufacturer part #

1705653

Content

50 pc(s)

Type

PWO 16-POT

Width

12 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453135 Phoenix Contact 1705653 Feedthrough terminal Push-in spring-loaded terminal Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3453135 Phoenix Contact 1705653 Feedthrough terminal Push-in spring-loaded terminal Grey 50 pc(s)