• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1713843 Feedthrough terminal Grey 25 pc(s) Piece

Packaging type
Piece
Product type
Feedthrough terminal
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

+ extractor sleeve

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Pins per row

1

Number of pins

1

Factory colour

Grey

Manufacturer part #

1713843

Content

25 pc(s)

Type

UW 50-POT/S

Width

18.8 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522148 Phoenix Contact 1713843 Feedthrough terminal Grey 25 pc(s) Piece