• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1708749 Feedthrough terminal T-LOX compound hinge connector Grey 5 pc(s)

Product type
Feedthrough terminal
Connection
T-LOX compound hinge connector
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • TW 50/ 5-CL

Technical specifications

Product type

Feedthrough terminal

Connection

T-LOX compound hinge connector

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

50 mm²

Pins per row

5

Number of pins

5

Factory colour

Grey

Manufacturer part #

1708749

Content

5 pc(s)

Type

TW 50/ 5-CL

Width

118 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453140 Phoenix Contact 1708749 Feedthrough terminal T-LOX compound hinge connector Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3453140 Phoenix Contact 1708749 Feedthrough terminal T-LOX compound hinge connector Grey 5 pc(s)