• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3073380 Feedthrough terminal 8.1 mm Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Feedthrough terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

+ extractor sleeve

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Clamp width

8.1 mm

Pins per row

1

Number of pins

1

Factory colour

Grey

Manufacturer part #

3073380

Content

50 pc(s)

Type

UWV 4

Width

8.1 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453167 Phoenix Contact 3073380 Feedthrough terminal 8.1 mm Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453167 Phoenix Contact 3073380 Feedthrough terminal 8.1 mm Grey 50 pc(s) Piece