
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 3/ 2-5,08 PIN3,5 AN.SCHR.
Screw terminal
+ extractor sleeve
5.08 mm
2
2
MKDS
8.00 mm
Screw terminal
24 A
24 A
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
12
Tin plated
Perpendicular (to the PCB)
1707412
Yes
50 pc(s)
400 V
23.00 mm
11.20 mm
10.16 mm
Datasheet 788876 Phoenix Contact 1707412 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)
User & Safety Instructions 788876 Phoenix Contact 1707412 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)