
Technical specifications
- Type
MKDS 10 HV/ 5-ZB-10,16
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
10.16 mm
- Pins per row
5
- Number of pins
5
- Series
MKDS
- Stripping length (max.)
10.00 mm
- Connection
Screw terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16.00 mm²
- Cross section (inflexible) (max.)
16.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1709717
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
50.80 mm
- Height
35.80 mm
- Length
18.70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569525 Phoenix Contact 1709717 Screw terminal 16.00 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 569525 Phoenix Contact 1709717 Screw terminal 16.00 mm² Number of pins 5 Green 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 704.99*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































