
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 1,5/ 9-5,08 H1L
Screw terminal
+ extractor sleeve
5.08 mm
9
9
MKDSN
6.00 mm
Screw terminal
13.5 A
13.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Perpendicular (to the PCB)
1716904
Yes
50 pc(s)
400 V
45.72 mm
13.50 mm
8.10 mm
Datasheet 717193 Phoenix Contact 1716904 Screw terminal 1.50 mm² Number of pins 9 50 pc(s)
User & Safety Instructions 717193 Phoenix Contact 1716904 Screw terminal 1.50 mm² Number of pins 9 50 pc(s)