
Highlights & Details
PCB terminal block MKDS 1,5/ 2-5,08 BK
- Content 50 pc(s)
Technical specifications
- Type
MKDS 1,5/ 2-5,08 BK
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
2
- Number of pins
2
- Series
MKDS
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1718760
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
17.30 mm
- Height
12.70 mm
- Length
9.80 mm
Documents & Downloads
Datasheet
Datasheet 717100 Phoenix Contact 1718760 Screw terminal 1.50 mm² Number of pins 2 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717100 Phoenix Contact 1718760 Screw terminal 1.50 mm² Number of pins 2 50 pc(s)




















