There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMKDS 5/ 2-6,35
Screw terminal
+ extractor sleeve
6.35 mm
2
2
SMKDS
8.00 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
At an angle (to the PCB)
10
Tin plated
Green
At an angle (to the PCB)
1720033
Yes
50 pc(s)
630 V
26.50 mm
18.50 mm
12.70 mm
Datasheet 194400 Phoenix Contact 1720033 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 194400 Phoenix Contact 1720033 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
€ 161.98*
The necessary accessories are required to use the article as described.