
Image similar
MKKDS 3/ 2-5,08 BU
2-tier terminal
+ extractor sleeve
5.08 mm
2
4
MKKDS
7.00 mm
Screw terminal
22 A
0.20 mm²
22 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Perpendicular (to the PCB)
1721825
Yes
50 pc(s)
400 V
36.50 mm
22.30 mm
12.70 mm
Datasheet 773467 Phoenix Contact 1721825 2-tier terminal 2.50 mm² Number of pins 4 50 pc(s)
User & Safety Instructions 773467 Phoenix Contact 1721825 2-tier terminal 2.50 mm² Number of pins 4 50 pc(s)