
Highlights & Details
PCB terminal block SMKDS 1/ 7-3,81
- SMKDS1/7-3 ,81
- Industrial packaging with 100 pieces
Technical specifications
- Type
SMKDS 1/ 7-3,81
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
7
- Number of pins
7
- Series
SMKDS
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1728336
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
200 V
- Width
26.66 mm
- Height
13.00 mm
- Length
10.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788915 Phoenix Contact 1728336 Screw terminal 1.00 mm² Number of pins 7 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 788915 Phoenix Contact 1728336 Screw terminal 1.00 mm² Number of pins 7 Green 100 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 344.99€ 334.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















