
Highlights & Details
PCB terminal block SMKDSP 1,5/ 6-5,08
- Content 50 pc(s)
Technical specifications
- Type
SMKDSP 1,5/ 6-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
6
- Number of pins
6
- Series
SMKDSP
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1733619
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
30.48 mm
- Height
18.80 mm
- Length
13.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717226 Phoenix Contact 1733619 Screw terminal 1.50 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717226 Phoenix Contact 1733619 Screw terminal 1.50 mm² Number of pins 6 Green 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 209.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















