

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 1/ 6-3,5
Screw terminal
+ extractor sleeve
3.50 mm
6
6
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1751280
Yes
120 pc(s)
200 V
8.50 mm
7.30 mm
7.30 mm
yes
Datasheet 3054660 Phoenix Contact 1751280 Screw terminal 1.50 mm² Number of pins 6 Green 120 pc(s)
User & Safety Instructions 3054660 Phoenix Contact 1751280 Screw terminal 1.50 mm² Number of pins 6 Green 120 pc(s)
€ 324.98*
The necessary accessories are required to use the article as described.