
Highlights & Details
PCB terminal block MKKDS 1/ 6-3,5
- Content 50 pc(s)
Technical specifications
- Type
MKKDS 1/ 6-3,5
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
6
- Number of pins
12
- Series
MKKDS
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
8 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
8 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1751439
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
200 V
- Width
23.25 mm
- Height
19.70 mm
- Length
16.30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788352 Phoenix Contact 1751439 2-tier terminal 1.00 mm² Number of pins 12 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788352 Phoenix Contact 1751439 2-tier terminal 1.00 mm² Number of pins 12 Green 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 319.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































